ROHM VS7V0UD1HST15R 1-Element Uni-Directional TVS Diode, 126 W, 2-Pin SMD0603B

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
235-2824
Mfr. Part No.:
VS7V0UD1HST15R
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

7.2V

Mount Type

Surface

Package Type

SMD0603B

Maximum Reverse Stand-off Voltage Vwm

7V

Pin Count

2

Peak Pulse Power Dissipation Pppm

126W

Clamping Voltage VC

14V

Maximum Peak Pulse Current Ippm

9A

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Series

VS7V0UD1HS

Standards/Approvals

IEC61000-4-2

Maximum Reverse Leakage Current

100nA

The ROHM RASMID series uni-directional TVS diode that is extremely small 0603-size but has high ESD immunity and transient current capability. Ideal for ESD protection of wireless earphones and headsets, smart watch, mobile equipment.

High reliability

ESD protection level ± 8kV

Dimension tolerance ± 10um

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy