Littelfuse 1.5SMC170CA TVS Diodes DO-201

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save PHP680.00

View bulk pricing options

Subtotal (1 bag of 100 units)*

PHP4,542.00

(exc. VAT)

PHP5,087.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
100 - 400PHP45.42PHP4,542.00-
500 +PHP44.06PHP4,406.00PHP680.00

*price indicative

RS Stock No.:
552-758
Distrelec Article No.:
304-54-423
Mfr. Part No.:
1.5SMC170CA
Manufacturer:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diodes

Minimum Breakdown Voltage Vbr

95V

Package Type

DO-201

Minimum Operating Temperature

-55°C

Test Current It

1mA

ESD Protection

Yes

Standards/Approvals

IEC-61000-4-2, EFT, ESD

Series

1.5KE

Automotive Standard

No

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy