Littelfuse SMAJ51CA TVS Diodes DO-201
- RS Stock No.:
- 565-457
- Distrelec Article No.:
- 302-62-921
- Mfr. Part No.:
- SMAJ51CA
- Manufacturer:
- Littelfuse
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 565-457
- Distrelec Article No.:
- 302-62-921
- Mfr. Part No.:
- SMAJ51CA
- Manufacturer:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diodes | |
| Minimum Breakdown Voltage Vbr | 95V | |
| Package Type | DO-201 | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | EFT, IEC-61000-4-2, ESD | |
| Series | 1.5KE | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diodes | ||
Minimum Breakdown Voltage Vbr 95V | ||
Package Type DO-201 | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals EFT, IEC-61000-4-2, ESD | ||
Series 1.5KE | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Littelfuse SMCJ160A TVS Diodes DO-201
- Littelfuse 1.5KE39A TVS Diodes DO-201
- Littelfuse 1.5SMC180A TVS Diodes DO-201
- Littelfuse SMAJ70A TVS Diodes DO-201
- Littelfuse 1.5KE10CA TVS Diodes DO-201
- Littelfuse P6SMB62CA TVS Diodes DO-201
- Littelfuse SMBJ350CA TVS Diodes DO-201
- Littelfuse SMAJ8.5CA TVS Diodes DO-201
