Littelfuse P6SMB12CA TVS Diodes, 2-Pin
- RS Stock No.:
- 522-814
- Mfr. Part No.:
- P6SMB12CA
- Manufacturer:
- Littelfuse
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 522-814
- Mfr. Part No.:
- P6SMB12CA
- Manufacturer:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diodes | |
| Mount Type | Surface | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 150°C | |
| Series | P6SMB | |
| Standards/Approvals | REACH, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diodes | ||
Mount Type Surface | ||
Pin Count 2 | ||
Maximum Operating Temperature 150°C | ||
Series P6SMB | ||
Standards/Approvals REACH, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
