Littelfuse TVS Diodes, 2-Pin
- RS Stock No.:
- 522-815
- Mfr. Part No.:
- P6SMB12CA
- Manufacturer:
- Littelfuse
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 522-815
- Mfr. Part No.:
- P6SMB12CA
- Manufacturer:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diodes | |
| Mount Type | Surface | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | REACH, RoHS | |
| Series | P6SMB | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diodes | ||
Mount Type Surface | ||
Pin Count 2 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals REACH, RoHS | ||
Series P6SMB | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Littelfuse TVS Diodes, 2-Pin
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
