Guitel Hervieu White Plastic Round End Cap Plug and Plastic End Cap 23 x 40 x 38 mm Groove
- RS Stock No.:
- 328-043
- Mfr. Part No.:
- 702429
- Manufacturer:
- Guitel Hervieu
Subtotal (1 pack of 10 units)*
PHP4,482.23
(exc. VAT)
PHP5,020.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,482.23 | PHP448.223 |
*price indicative
- RS Stock No.:
- 328-043
- Mfr. Part No.:
- 702429
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Round End Cap | |
| Sub Type | Plug and Plastic End Cap | |
| Compatible Groove Size | 23 x 40 x 38 mm | |
| Colour | White | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Round End Cap | ||
Sub Type Plug and Plastic End Cap | ||
Compatible Groove Size 23 x 40 x 38 mm | ||
Colour White | ||
Material Plastic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Guitel Hervieu plastic end cap is made of white polyethylene material, designed for round tubes and steel profile structures. The flexible ribs allow for a secure fit inside the tube, making it easy to mount. It provides a tight seal and protects the open end of the tube, ensuring durability and a neat finish.
Prevents marks and scratches on the floor surfaces
Prevent dirt and dust gathering inside the tube and causing rust
Related links
- Guitel Hervieu Black Plastic Round End Cap 23 x 40 x 38 mm Groove
- Guitel Hervieu White Plastic Round End Cap Tube 17 x 25 x 23 mm Groove
- Guitel Hervieu White Plastic Round End Cap Plug and Plastic End Cap 26 x 30 x 28 mm Groove
- Guitel Hervieu White Plastic Round End Cap 16 x 22 x 21 mm Groove
- Guitel Hervieu White Plastic Round End Cap 15 x 18 x 17 mm Groove
- Guitel Hervieu White Plastic Round End Cap 14 x 10 x 9 mm Groove
- Guitel Hervieu White Plastic Round End Cap Round Tube 17 x 20 x 19 mm Groove
- Guitel Hervieu White Plastic Round End Cap for Tube and Steel Profile Structures 17 x 28 x 26 mm Groove
