Guitel Hervieu White Plastic Round End Cap for Tube and Steel Profile Structures 17 x 28 x 26 mm Groove
- RS Stock No.:
- 328-035
- Mfr. Part No.:
- 702426
- Manufacturer:
- Guitel Hervieu
Subtotal (1 pack of 30 units)*
PHP22,558.50
(exc. VAT)
PHP25,265.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP22,558.50 | PHP751.95 |
*price indicative
- RS Stock No.:
- 328-035
- Mfr. Part No.:
- 702426
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Round End Cap | |
| Sub Type | for Tube and Steel Profile Structures | |
| Compatible Groove Size | 17 x 28 x 26 mm | |
| Colour | White | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Round End Cap | ||
Sub Type for Tube and Steel Profile Structures | ||
Compatible Groove Size 17 x 28 x 26 mm | ||
Colour White | ||
Material Plastic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Guitel Hervieu plastic end cap is made of white polyethylene material, designed for round tubes and steel profile structures. The flexible ribs allow for a secure fit inside the tube, making it easy to mount. It provides a tight seal and protects the open end of the tube, ensuring durability and a neat finish.
Prevents marks and scratches on the floor surfaces
Prevent dirt and dust gathering inside the tube and causing rust
Related links
- Guitel Hervieu Black Plastic Round End Cap 17 x 28 x 26 mm Groove
- Guitel Hervieu White Plastic Round End Cap Plug and Plastic End Cap 26 x 30 x 28 mm Groove
- Guitel Hervieu White Plastic Round End Cap Tube 17 x 25 x 23 mm Groove
- Guitel Hervieu White Plastic Round End Cap Round Tube 17 x 20 x 19 mm Groove
- Guitel Hervieu White Plastic Round End Cap 15 x 18 x 17 mm Groove
- Guitel Hervieu White Plastic Round Tube Plug Round Tube Strut Profile, 26 x 30 x 25 mm Groove
- Guitel Hervieu White Plastic Round Tube Plug Round Tube Strut Profile, 26 x 25 x 22 mm Groove
- Guitel Hervieu White Plastic Round End Cap 16 x 22 x 21 mm Groove
