Guitel Hervieu Black Plastic Round End Cap 17 x 28 x 26 mm Groove

Subtotal (1 pack of 30 units)*

PHP11,844.84

(exc. VAT)

PHP13,266.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP11,844.84PHP394.828

*price indicative

RS Stock No.:
328-034
Mfr. Part No.:
702326
Manufacturer:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Product Type

Round End Cap

Compatible Groove Size

17 x 28 x 26 mm

Colour

Black

Material

Plastic

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Guitel Hervieu plastic end cap are made of black polyethylene material, designed for round tubes with an external diameter of 28 mm. The flexible ribs ensure a secure fit inside the tube, providing a tight seal and protection for the open end.

Prevents marks and scratches on the floor surfaces

Prevent dirt and dust gathering inside the tube and causing rust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy