CK Stainless Steel with 280 mm blade
- RS Stock No.:
- 796-282
- Mfr. Part No.:
- T5298
- Manufacturer:
- CK
Subtotal (1 unit)*
PHP2,132.67
(exc. VAT)
PHP2,388.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,132.67 |
*price indicative
- RS Stock No.:
- 796-282
- Mfr. Part No.:
- T5298
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Sub Type | Hand Tool | |
| Handle Type | Soft Grip | |
| Product Type | Trowel | |
| Blade Length | 280mm | |
| Blade Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand CK | ||
Sub Type Hand Tool | ||
Handle Type Soft Grip | ||
Product Type Trowel | ||
Blade Length 280mm | ||
Blade Material Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The CK Finishing trowel is an essential tool for achieving a smooth and professional surface in plastering and masonry. Designed for both strength and flexibility, it's Ideal for various finishing tasks.
High carbon stainless steel blade ensures durability and longevity
Hardened and tempered for an optimal balance of strength and flexibility
Welded tang to blade joint contributes to outstanding durability
Soft grip handle enhances comfort and control during use
Size: 280 x 120 mm, perfectly suited for effective finishing
