Portwest 2208 Unisex Work Trouser White 104 cm Waist
- RS Stock No.:
- 235-5553
- Mfr. Part No.:
- 2208WHRXL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
PHP1,331.03
(exc. VAT)
PHP1,490.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,331.03 |
*price indicative
- RS Stock No.:
- 235-5553
- Mfr. Part No.:
- 2208WHRXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | White | |
| Size | XL | |
| Waist Size | 104 cm | |
| Material | 65% Polyester, 35% Cotton | |
| Series | 2208 | |
| Resistance Features | Durable | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour White | ||
Size XL | ||
Waist Size 104 cm | ||
Material 65% Polyester, 35% Cotton | ||
Series 2208 | ||
Resistance Features Durable | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
The Food Industry range of garments from Portwest has been developed to meet the rigorous demands of food preparation and catering environments.
The garments have a streamlined design and are low maintenance for easy care. Hardwearing and functional, this range is the perfect choice for the demanding professional.
Hard wearing durable twill fabric with excellent dye retention
Non shrinking to ensure that this style maintains its shape wash after wash
Fully elasticated waistband for ultimate wearer comfort
Side pocket
1 pocket for secure storage
Related links
- Portwest 2208 Unisex Work Trouser White 80 cm Waist 29in Leg
- Portwest 2208 Unisex Work Trouser White 96 cm Waist 107cm Leg
- Portwest 2208 Unisex Work Trouser White 88 cm Waist 108cm Leg
- Tyvek Tyvek Unisex Work Trouser White 29 cm Waist 79cm Leg
- Tyvek Tyvek Unisex Work Trouser White 33 cm Waist 82cm Leg
- Delta Plus MCPA2STR Unisex Work Trouser White Green, Black 81.28 to 90.17 cm Waist
- Portwest DX4 Men's Trousers Grey, White 104 cm Waist 79cm Leg
- Delta Plus MCPA2STR Unisex Work Trouser Yellow Green, Black 98 to 106 cm Waist
