Portwest 2208 Unisex Work Trouser White 96 cm Waist 1.07m Leg

Subtotal (1 unit)*

PHP1,370.96

(exc. VAT)

PHP1,535.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,370.96

*price indicative

RS Stock No.:
235-5550
Mfr. Part No.:
2208WHRL
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Work Trouser

Gender

Unisex

Colour

White

Leg Length

1.07m

Size

96 cm

Waist Size

96 cm

Material

65% Polyester, 35% Cotton

Series

2208

Resistance Features

Durable

Standards/Approvals

No

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Food Industry range of garments from Portwest has been developed to meet the rigorous demands of food preparation and catering environments.

The garments have a streamlined design and are low maintenance for easy care. Hardwearing and functional, this range is the perfect choice for the demanding professional.

Hard wearing durable twill fabric with excellent dye retention

Non shrinking to ensure that this style maintains its shape wash after wash

Fully elasticated waistband for ultimate wearer comfort

Side pocket

1 pocket for secure storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy