Delta Plus Mach 2 Unisex Work Trouser Black

N

This image is representative of the product range

Subtotal (1 unit)*

PHP4,244.46

(exc. VAT)

PHP4,753.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,244.46

*price indicative

RS Stock No.:
805-886
Mfr. Part No.:
M2PA3STRLVSNOXG
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Trouser

Gender

Unisex

Colour

Black

Size

XL

Number of Pockets

9

Material

3% Elastane, 34% Cotton, 63% Polyester

Series

Mach 2

Resistance Features

High Visibility, Tear Resistant, Wear Resistant

Knee Pad Pocket

Yes

Standards/Approvals

EN14404-3

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
VN
The DELTA PLUS Work trouser is adjusted-fit stretch garments designed for improved visibility in dark environments, providing essential body protection for a variety of work settings.

Stretch fabric ensures optimal freedom of movement

Triple stitching enhances durability and reduces tearing risks

Retro-reflective strips offer increased night-time visibility

Elasticated sides provide comfort and easy fit adjustments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy