Delta Plus MACH 2 Unisex Work Trouser Black, Grey 38.5 → 41.5 in Waist 820mm Leg
- RS Stock No.:
- 235-5439
- Mfr. Part No.:
- M2PA3GGXX
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
PHP3,239.52
(exc. VAT)
PHP3,628.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,239.52 |
*price indicative
- RS Stock No.:
- 235-5439
- Mfr. Part No.:
- M2PA3GGXX
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Black, Grey | |
| Leg Length | 820mm | |
| Waist Size | 38.5 → 41.5 in | |
| Size | 2XL | |
| Number of Pockets | 7 | |
| Material | 35% Cotton, 65% Polyester, Twill | |
| Series | MACH 2 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 13688:2013, (EU) 2016/425, EN14404:2004+A1:2010 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Black, Grey | ||
Leg Length 820mm | ||
Waist Size 38.5 → 41.5 in | ||
Size 2XL | ||
Number of Pockets 7 | ||
Material 35% Cotton, 65% Polyester, Twill | ||
Series MACH 2 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 13688:2013, (EU) 2016/425, EN14404:2004+A1:2010 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Twill 65% polyester 35% cotton 245 g/m². Crotch yoke.
More ease.
Triple seams.
Increased lifespan.
MAPOC removable pockets sold separately.
The necessary tools always at hand.
Related links
- Delta Plus MACH 2 Unisex Work Trouser Grey, Black 35.5 to 38.5 in Waist 82cm Leg
- Delta Plus MACH 2 Unisex Work Trouser Grey, Red 39 to 42 in Waist 82cm Leg
- Delta Plus MACH 2 Unisex Work Trouser Grey, Red 36 to 39 in Waist 82cm Leg
- Delta Plus MACH 2 Unisex Work Trouser Black, Grey 32 to 35.5 in Waist 80cm Leg
- Delta Plus MACH 2 Unisex Work Trouser Black, Grey 29 to 32 in Waist 80cm Leg
- Delta Plus MACH 2 Unisex Work Trouser Black, Grey 41.5 to 46 in Waist 33in Leg
- Delta Plus Mach 2 Unisex Work Trouser Black
- Delta Plus MACH 2 Unisex Work Trouser Red, Grey 26 to 29 in Waist 78cm Leg
