Delta Plus Mach 2 Unisex Work Trouser Black
- RS Stock No.:
- 805-885
- Mfr. Part No.:
- M2PA3STRLVSNOGT
- Manufacturer:
- Delta Plus
N
This image is representative of the product range
Subtotal (1 unit)*
PHP4,244.46
(exc. VAT)
PHP4,753.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,244.46 |
*price indicative
- RS Stock No.:
- 805-885
- Mfr. Part No.:
- M2PA3STRLVSNOGT
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Black | |
| Number of Pockets | 9 | |
| Size | L | |
| Material | 3% Elastane, 34% Cotton, 63% Polyester | |
| Series | Mach 2 | |
| Resistance Features | High Visibility, Tear Resistant, Wear Resistant | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN14404-3 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Black | ||
Number of Pockets 9 | ||
Size L | ||
Material 3% Elastane, 34% Cotton, 63% Polyester | ||
Series Mach 2 | ||
Resistance Features High Visibility, Tear Resistant, Wear Resistant | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN14404-3 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The DELTA PLUS Adjusted-fit stretch work trouser that enhance visibility through segmented stripes, designed specifically for use in dark environments.
Stretch fabric provides freedom of movement
Triple stitching enhances durability and reduces tearing risk
Retro-reflective strip boosts visibility in low-light conditions
Comes with nine exterior pockets for practical storage
Related links
- Delta Plus Mach 2 Unisex Work Trouser Black
- Delta Plus MACH 2 Unisex Work Trouser Black, Grey 38.5 to 41.5 in Waist 82cm Leg
- Delta Plus MACH 2 Unisex Work Trouser Black, Grey 32 to 35.5 in Waist 80cm Leg
- Delta Plus MACH 2 Unisex Work Trouser Black, Grey 29 to 32 in Waist 80cm Leg
- Delta Plus MACH 2 Unisex Work Trouser Black, Grey 41.5 to 46 in Waist 33in Leg
- Delta Plus MACH 2 Unisex Work Trouser Grey, Black 26 to 29 in Waist 78cm Leg
- Delta Plus MACH 2 Unisex Work Trouser Grey, Black 35.5 to 38.5 in Waist 82cm Leg
- Delta Plus MACH 2 Unisex Work Trouser Red, Grey 26 to 29 in Waist 78cm Leg
