Helly Hansen MANDAL Men's Pant Army Green 80 cm Waist 800mm Leg

N

This image is representative of the product range

Subtotal (1 unit)*

PHP4,873.89

(exc. VAT)

PHP5,458.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,873.89

*price indicative

RS Stock No.:
774-301
Mfr. Part No.:
70429_480-S
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Pant

Gender

Men

Colour

Army Green

Leg Length

800mm

Waist Size

80 cm

Size

S

Material

100% Polyester

Resistance Features

Waterproof

Series

MANDAL

Knee Pad Pocket

No

Standards/Approvals

CE

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Helly Hansen Garment is designed for both comfort and utility, featuring a practical elastic waist that ensures a secure fit while maintaining ease of movement.

Elastic at the waist ensures a comfortable and secure fit

Adjustable hem with snap button closure provides an adaptable wear

Available in light yellow and army green for versatile style

Fabric is PVC coated for enhanced durability and weather resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy