Helly Hansen MANDAL Men's Pant Army Green 128 cm Waist 890mm Leg
- RS Stock No.:
- 774-298
- Mfr. Part No.:
- 70429_480-4XL
- Manufacturer:
- Helly Hansen
N
This image is representative of the product range
Subtotal (1 unit)*
PHP4,873.89
(exc. VAT)
PHP5,458.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,873.89 |
*price indicative
- RS Stock No.:
- 774-298
- Mfr. Part No.:
- 70429_480-4XL
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Pant | |
| Gender | Men | |
| Colour | Army Green | |
| Leg Length | 890mm | |
| Size | 4XL | |
| Waist Size | 128 cm | |
| Material | 100% Polyester | |
| Series | MANDAL | |
| Resistance Features | Waterproof | |
| Knee Pad Pocket | No | |
| Standards/Approvals | CE | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Pant | ||
Gender Men | ||
Colour Army Green | ||
Leg Length 890mm | ||
Size 4XL | ||
Waist Size 128 cm | ||
Material 100% Polyester | ||
Series MANDAL | ||
Resistance Features Waterproof | ||
Knee Pad Pocket No | ||
Standards/Approvals CE | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Garment is designed for both comfort and utility, featuring a practical elastic waist that ensures a secure fit while maintaining ease of movement.
Elastic at the waist ensures a comfortable and secure fit
Adjustable hem with snap button closure provides an adaptable wear
Available in light yellow and army green for versatile style
Fabric is PVC coated for enhanced durability and weather resistance
Related links
- Helly Hansen MANDAL Men's Pant Army Green 136 cm Waist 890mm Leg
- Helly Hansen MANDAL Men's Pant Light Yellow 128 cm Waist 890mm Leg
- Helly Hansen MANDAL Men's Pant Army Green 112 cm Waist 880mm Leg
- Helly Hansen MANDAL Men's Pant Army Green 76 cm Waist 790mm Leg
- Helly Hansen MANDAL Men's Pant Army Green 76 cm Waist 860mm Leg
- Helly Hansen MANDAL Men's Pant Army Green 88 cm Waist 840mm Leg
- Helly Hansen MANDAL Men's Pant Army Green 80 cm Waist 800mm Leg
- Helly Hansen MANDAL Men's Pant Light Yellow 120 cm Waist 890mm Leg
