Portwest T702 Men's Trousers Metallic Grey 54 in Waist 79cm Leg
- RS Stock No.:
- 750-822
- Mfr. Part No.:
- T702MGR42
- Manufacturer:
- Portwest
Subtotal (1 unit)*
PHP5,641.93
(exc. VAT)
PHP6,318.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,641.93 |
*price indicative
- RS Stock No.:
- 750-822
- Mfr. Part No.:
- T702MGR42
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Metallic Grey | |
| Leg Length | 79cm | |
| Waist Size | 54 in | |
| Size | 42 in | |
| Number of Pockets | 12 | |
| Material | 35% Cotton, 65% Polyester | |
| Series | T702 | |
| Resistance Features | Triple Stitched Seams | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Men | ||
Colour Metallic Grey | ||
Leg Length 79cm | ||
Waist Size 54 in | ||
Size 42 in | ||
Number of Pockets 12 | ||
Material 35% Cotton, 65% Polyester | ||
Series T702 | ||
Resistance Features Triple Stitched Seams | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Work Trouser features clever holster pockets for ample storage and security. It is MADE from Durable poly-cotton canvas fabric and includes triple stitched seams.
Swing away tool pockets
Two tier knee pad pockets allowing two positioning options
12 Pockets for ample storage
Related links
- Portwest T702 Men's Trousers Metallic Grey 52.75 in Waist 79cm Leg
- Portwest T702 Men's Trousers Metallic Grey 42.75 in Waist 79cm Leg
- Portwest T702 Men's Trousers Metallic Grey 49 in Waist 79cm Leg
- Portwest T702 Men's Trousers Metallic Grey 39 in Waist 79cm Leg
- Portwest T702 Men's Trousers Metallic Grey 56.5 in Waist 79cm Leg
- Portwest T702 Men's Trousers Metallic Grey 59 in Waist 79cm Leg
- Portwest T702 Men's Trousers Metallic Grey 61.5 in Waist 79cm Leg
- Portwest T702 Men's Trousers Metallic Grey 44 in Waist 79cm Leg
