Portwest T702 Men's Trousers Metallic Grey 59 in Waist 79cm Leg

Subtotal (1 unit)*

PHP5,641.93

(exc. VAT)

PHP6,318.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,641.93

*price indicative

RS Stock No.:
749-526
Mfr. Part No.:
T702MGR46
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Trousers

Gender

Men

Colour

Metallic Grey

Leg Length

79cm

Waist Size

59 in

Number of Pockets

12

Size

46 in

Material

35% Cotton, 65% Polyester

Resistance Features

Triple Stitched Seams

Series

T702

Knee Pad Pocket

Yes

Standards/Approvals

EN 14404

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Work Trouser features clever holster pockets for ample storage and security. It is MADE from Durable poly-cotton canvas fabric and includes triple stitched seams.

Swing away tool pockets

Two tier knee pad pockets allowing two positioning options

12 Pockets for ample storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy