Portwest T802 Unisex Trousers Black 52 cm Waist 790mm Leg
- RS Stock No.:
- 749-542
- Mfr. Part No.:
- T802BKR40
- Manufacturer:
- Portwest
This image is representative of the product range
Subtotal (1 unit)*
PHP4,950.21
(exc. VAT)
PHP5,544.24
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP4,950.21 |
*price indicative
- RS Stock No.:
- 749-542
- Mfr. Part No.:
- T802BKR40
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Leg Length | 790mm | |
| Number of Pockets | 14 | |
| Waist Size | 52 cm | |
| Size | 40 in | |
| Material | Ripstop | |
| Series | T802 | |
| Resistance Features | Stretch | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404: 2004 + A1: 2010 Type 2 Level 0, CE | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Leg Length 790mm | ||
Number of Pockets 14 | ||
Waist Size 52 cm | ||
Size 40 in | ||
Material Ripstop | ||
Series T802 | ||
Resistance Features Stretch | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404: 2004 + A1: 2010 Type 2 Level 0, CE | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Work Trouser is MADE from highly Durable ripstop fabric that stretches as you move. Subtle articulation on the knees allow for increased freedom of movement and a high rise back waistband ensures protection in all working positions.
Lower back leg pocket provides quick access whilst kneeling and bending
Pre-bent knees allow for increased freedom of movement
14 pockets for ample storage
Related links
- Portwest T802 Unisex Trousers Black 52 cm Waist 790mm Leg
- Portwest T802 Unisex Trousers Black 42 cm Waist 790mm Leg
- Portwest T802 Unisex Trousers Black 47 cm Waist 790mm Leg
- Portwest PW3 Unisex Trousers Black 52 cm Waist 790mm Leg
- Portwest EV4 Unisex Trousers Black 52 cm Waist 790mm Leg
- Portwest C701 Men's Trousers Black 52 cm Waist 790mm Leg
- Portwest PW304 Unisex Trousers Black 52 cm Waist 31in Leg
- Portwest WX2 Unisex Trousers Dark Navy 52 cm Waist 790mm Leg
