RS Better World
Portwest WX2 Unisex Trousers Dark Navy 52 cm Waist 790mm Leg
- RS Stock No.:
- 361-316
- Mfr. Part No.:
- CD881NVR42
- Manufacturer:
- Portwest
Subtotal (1 unit)*
PHP6,538.39
(exc. VAT)
PHP7,323.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,538.39 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 361-316
- Mfr. Part No.:
- CD881NVR42
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Dark Navy | |
| Leg Length | 790mm | |
| Size | 42 in | |
| Waist Size | 52 cm | |
| Material | Cotton, 65% Recycled Polyester (Kin GSMill Polyester Cotton) | |
| Resistance Features | Hard Wearing Durable Twill Fabric | |
| Series | WX2 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | RoHS Exempt | |
| Better World Product | Yes | |
| Better World Claim | Recycled Materials | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Dark Navy | ||
Leg Length 790mm | ||
Size 42 in | ||
Waist Size 52 cm | ||
Material Cotton, 65% Recycled Polyester (Kin GSMill Polyester Cotton) | ||
Resistance Features Hard Wearing Durable Twill Fabric | ||
Series WX2 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals RoHS Exempt | ||
Better World Product Yes | ||
Better World Claim Recycled Materials | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest WX2 trade trouser with stretch is perfect for the trade person or your professional DIYer. This trouser has every thing you need with zip ventilation on the back of the legs and knee pad pockets.
Hard wearing durable twill fabric with excellent dye retention
Eco conscious product made using certified recycled or sustainable material
Innovative stretch panelling in key movement areas provides excellent comfort and flexibility
Related links
- Portwest WX2 Unisex Trousers Dark Navy 51 cm Waist 790mm Leg
- Portwest WX2 Unisex Trousers Dark Navy 40 cm Waist 790mm Leg
- Portwest WX2 Unisex Trousers Dark Navy 47 cm Waist 790mm Leg
- Portwest WX2 Unisex Trousers Dark Navy 37 cm Waist 790mm Leg
- Portwest WX2 Unisex Trousers Dark Navy 45 cm Waist 790mm Leg
- Portwest WX2 Unisex Trousers Dark Navy 50 cm Waist 790mm Leg
- Portwest WX2 Unisex Trousers Dark Navy 35 cm Waist 790mm Leg
- Portwest WX2 Unisex Trousers Dark Navy 42 cm Waist 790mm Leg
