PULSAR XFRC103 Unisex Pant Black
- RS Stock No.:
- 718-409
- Mfr. Part No.:
- XFRC103-BLK-2XL
- Manufacturer:
- PULSAR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,392.28
(exc. VAT)
PHP2,679.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,392.28 |
*price indicative
- RS Stock No.:
- 718-409
- Mfr. Part No.:
- XFRC103-BLK-2XL
- Manufacturer:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Product Type | Pant | |
| Gender | Unisex | |
| Colour | Black | |
| Size | 2XL | |
| Material | Fabric | |
| Resistance Features | Fire Retardant | |
| Series | XFRC103 | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN ISO 11612:2008 A1 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Product Type Pant | ||
Gender Unisex | ||
Colour Black | ||
Size 2XL | ||
Material Fabric | ||
Resistance Features Fire Retardant | ||
Series XFRC103 | ||
Knee Pad Pocket No | ||
Standards/Approvals EN ISO 11612:2008 A1 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Praybourne PULSAR PROTECT FR Long Pants are designed for high-performance apparel that ensures safety and comfort in hazardous environments. Crafted from PROTAL 1, a unique 220gsm Fibre blend, these long pants provide inherent flame retardancy, making them Ideal for professionals needing reliable protection. The interlock knit fabric construction, coupled with comfort-focused features such as knitted cuffs, enhances the garment's wearability while adhering to stringent FR standards. With an eye on practicality, these trousers are engineered to maintain their protective qualities even after repeated laundering, thus ensuring longevity without compromise on safety. Perfect for any worker requiring dependable, flame-resistant clothing.
Super high performance inherently flame retardant fabric
Knitted cuffs for additional comfort
Visible FR standards displayed on the right sleeve
Interlock knit fabric construction for superior durability
Inherent fire retardant properties unaffected by repeated laundering
Care instructions ensure optimal washing conditions without sacrificing quality
Related links
- PULSAR XFRC103 Unisex Pant Black
- PULSAR XFRC103 Unisex Rain Trouser Black
- PULSAR RCT Unisex Work Pant Yellow 39-41 Waist
- PULSAR RCT Unisex Work Pant Grey, Yellow 39-41 Waist
- PULSAR RCT Unisex Work Pant Orange 39-41 Waist
- PULSAR RCT Unisex Work Pant Grey, Orange 39-41 Waist
- PULSAR RCT Unisex Work Pant Yellow 30-33 Waist
- Orbit International Trousers
