PULSAR XFRC103 Unisex Rain Trouser Black
- RS Stock No.:
- 718-404
- Mfr. Part No.:
- XFRC103-BLK-S
- Manufacturer:
- PULSAR
Subtotal (1 unit)*
PHP2,392.28
(exc. VAT)
PHP2,679.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,392.28 |
*price indicative
- RS Stock No.:
- 718-404
- Mfr. Part No.:
- XFRC103-BLK-S
- Manufacturer:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Product Type | Rain Trouser | |
| Gender | Unisex | |
| Colour | Black | |
| Size | S | |
| Material | Fabric | |
| Resistance Features | Fire Retardant | |
| Series | XFRC103 | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN ISO 11612:2008 A1 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Product Type Rain Trouser | ||
Gender Unisex | ||
Colour Black | ||
Size S | ||
Material Fabric | ||
Resistance Features Fire Retardant | ||
Series XFRC103 | ||
Knee Pad Pocket No | ||
Standards/Approvals EN ISO 11612:2008 A1 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Praybourne PULSAR PROTECT FR Long Pants offer robust protection and comfort for those working in demanding environments. Designed with inherently flame retardant properties, these high-performance trousers ensure safety without compromising on comfort. Ideal for various industrial applications, the interlock knit fabric construction provides durability while remaining soft against the skin. With a careful blend of Protex, these trousers maintain their safety features through repeated laundering, making them a reliable choice for workers requiring flame-resistant apparel. Thoughtfully designed with practical features for ease of care, these pants are crafted to withstand the rigours of everyday wear, helping to keep you safe and comfortable throughout your workday.
Inherently flame retardant, ensuring reliable protection
Durable interlock knit fabric offers a blend of comfort and longevity
Fabric maintained fire retardant properties even after multiple washes
Knitted cuffs enhance comfort and fit during movement
Visible FR standards displayed on the right sleeve for easy identification
Care instructions include 40 ° domestic wash, hang dry, and medium heat iron, ensuring garment longevity
Manufactured using a patented blend of Protex for superior performance
Related links
- PULSAR XFRC103 Unisex Pant Black
- Portwest S441 Unisex Rain Trouser Navy 25 in Waist 31in Leg
- Portwest S441 Unisex Rain Trouser Navy 31 in Waist 31in Leg
- Portwest S441 Unisex Rain Trouser Navy 44 in Waist 31in Leg
- Portwest S441 Unisex Rain Trouser Navy 28 in Waist 31in Leg
- Helly Hansen VOSS Men's Rain Trouser Black
- Portwest PW386 Women's Rain Trouser Black, Yellow 46 in Waist 29in Leg
- PULSAR PR503 Unisex Hi Vis Trouser Orange 30 to 33 in Waist 31in Leg
