PULSAR XFRC103 Unisex Pant Black

This image is representative of the product range

Subtotal (1 unit)*

PHP2,392.28

(exc. VAT)

PHP2,679.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,392.28

*price indicative

RS Stock No.:
718-406
Mfr. Part No.:
XFRC103-BLK-L
Manufacturer:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Product Type

Pant

Gender

Unisex

Colour

Black

Size

L

Material

Fabric

Resistance Features

Fire Retardant

Series

XFRC103

Knee Pad Pocket

No

Standards/Approvals

EN ISO 11612:2008 A1

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
HU
The Praybourne PULSAR PROTECT FR Long Pants are meticulously crafted high-performance apparel designed for those who require exceptional flame retardant protection in their workwear. Engineered with Super high-performance inherently flame retardant materials, these long pants ensure your safety while offering unparalleled comfort. The interlock knit fabric construction provides a snug fit, complemented by knitted cuffs that enhance wearability. With visible FR standards on the right sleeve, these pants not only meet but exceed safety regulations, ensuring you're protected in hazardous environments. Ideal for any industrial setting, the PROTECT FR Long Pants represent a fusion of practicality and innovative design.

Super high-performance inherently flame retardant fabric for maximum safety

Knitted cuffs deliver enhanced comfort during extended wear

Made from PROTAL 1, a patented Fibre blend for superior durability

Interlock knit construction promotes flexibility and stretch for ease of movement

Visible FR standards on the right sleeve serve as a reminder of compliance

Simplified care instructions enhance the longevity of the garment; wash as synthetics, hang dry, and use medium heat iron

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy