ProGARM 9515 Men's Trousers Grey 740mm Leg

This image is representative of the product range

Subtotal (1 unit)*

PHP52,695.95

(exc. VAT)

PHP59,019.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP52,695.95

*price indicative

RS Stock No.:
690-051
Mfr. Part No.:
9515M-GRY-S64
Manufacturer:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

Trousers

Gender

Men

Colour

Grey

Leg Length

740mm

Size

64S

Resistance Features

Arc Flash Protection

Series

9515

Knee Pad Pocket

No

Standards/Approvals

EN ISO 11612

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARM Arc 4 Switching Dungaree is engineered for professionals who demand superior arc flash protection without sacrificing comfort or mobility. Designed with pioneering Pyrad Technology by GORE TEX Labs, this lightweight dungaree offers an impressive 40 cal/cm² arc flash rating. The innovative single layer design not only enhances agility, allowing for ease of movement during demanding tasks, but also minimises muscular fatigue. Crafted to fit both male and female wearers, it accommodates a range of sizes and provides a sophisticated yet practical solution to safety in high risk environments. The product meets EN ISO 11612:2015, EN 1149-5:2018, and EN 61482-2:2020 standards, offering protection against heat, flames, electrostatic discharge, and electric arc with an APC 2 rating and 40cal ELIM.

Easily adjustable braces for a customised fit using 260°C heat resistant buckles

Side openings with studs facilitate effortless donning and doffing

Adjustable waistband enhances comfort and adaptability

Shaped knee panelling allows for enhanced movement

FR spiral zip at the leg opening ensures high performance safety

ELIM rating for superior electrical protection

FR HEX heat applied reflective tape increases visibility

Constructed using lightweight materials for optimum comfort during high intensity activities

Lifetime seam guarantee ensures durability and long term wear

Fabric weight of 320gms balances protection with comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy