ProGARM 763 Women's Trousers Navy 83 cm Waist 800mm Leg
- RS Stock No.:
- 689-994
- Mfr. Part No.:
- 7636-NAV-T10
- Manufacturer:
- ProGARM
This image is representative of the product range
Subtotal (1 pair)*
PHP10,736.76
(exc. VAT)
PHP12,025.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP10,736.76 |
*price indicative
- RS Stock No.:
- 689-994
- Mfr. Part No.:
- 7636-NAV-T10
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Navy | |
| Leg Length | 800mm | |
| Number of Pockets | 5 | |
| Size | 10T | |
| Waist Size | 83 cm | |
| Resistance Features | Arc Flash Protection | |
| Series | 763 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 11612 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Trousers | ||
Gender Women | ||
Colour Navy | ||
Leg Length 800mm | ||
Number of Pockets 5 | ||
Size 10T | ||
Waist Size 83 cm | ||
Resistance Features Arc Flash Protection | ||
Series 763 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 11612 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Ladies Trouser in Navy is designed for professional women working in environments requiring flame-resistant protection. Made from VXS+ 250W woven inherent fabric, they offer lightweight durability and a Limiting Oxygen Index of 30.6%. Certified to EN ISO 11612:2015 standards, these trousers combine safety with a tailored fit for all-day comfort.
VXS+ 250W woven inherent fabric construction
EN ISO 11612:2015 certified for thermal protection
Feminine cut for improved fit and mobility
Classic navy color for a professional look
Related links
- ProGARM 763 Women's Trousers Navy 78 cm Waist 80cm Leg
- ProGARM 763 Women's Trousers Navy 108 cm Waist 80cm Leg
- ProGARM 763 Women's Trousers Navy 113 cm Waist 80cm Leg
- ProGARM 763 Women's Trousers Navy 88 cm Waist 80cm Leg
- ProGARM 763 Women's Trousers Navy 93 cm Waist 80cm Leg
- ProGARM 763 Women's Trousers Navy 98 cm Waist 80cm Leg
- ProGARM 763 Women's Trousers Navy 108 cm Waist 75cm Leg
- ProGARM 763 Women's Trousers Navy 113 cm Waist 75cm Leg
