ProGARM 9155 Men's Trousers Navy, Yellow

This image is representative of the product range

Subtotal (1 unit)*

PHP20,457.26

(exc. VAT)

PHP22,912.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP20,457.26

*price indicative

RS Stock No.:
689-705
Mfr. Part No.:
9155-HYN-44
Manufacturer:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

Trousers

Gender

Men

Colour

Navy, Yellow

Size

44

Resistance Features

Arc Flash Protection

Series

9155

Knee Pad Pocket

No

Standards/Approvals

EN ISO 20471

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARM Unlined waterproof dungaree is built for high-visibility and flame-resistant protection in wet and hazardous environments. Constructed from VXS+ FR inherent woven fabric at 250g/m², it offers lightweight durability and certified safety. Compliant with EN ISO 11612:2015, it ensures reliable performance without compromising comfort or flexibility.

EN ISO 11612:2015 certified flame resistance

VXS+ FR inherent woven fabric

Unlined design for breathable waterproof protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy