ProGARM 9155 Men's Trousers Navy, Yellow
- RS Stock No.:
- 689-702
- Mfr. Part No.:
- 9155-HYN-38
- Manufacturer:
- ProGARM
This image is representative of the product range
Subtotal (1 unit)*
PHP20,457.26
(exc. VAT)
PHP22,912.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,457.26 |
*price indicative
- RS Stock No.:
- 689-702
- Mfr. Part No.:
- 9155-HYN-38
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy, Yellow | |
| Size | 38 | |
| Resistance Features | Arc Flash Protection | |
| Series | 9155 | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN ISO 20471 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy, Yellow | ||
Size 38 | ||
Resistance Features Arc Flash Protection | ||
Series 9155 | ||
Knee Pad Pocket No | ||
Standards/Approvals EN ISO 20471 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Unlined waterproof dungaree is built for high-visibility and flame-resistant protection in wet and hazardous environments. Constructed from VXS+ FR inherent woven fabric at 250g/m², it offers lightweight durability and certified safety. Compliant with EN ISO 11612:2015, it ensures reliable performance without compromising comfort or flexibility.
EN ISO 11612:2015 certified flame resistance
VXS+ FR inherent woven fabric
Unlined design for breathable waterproof protection
Related links
- ProGARM 9155 Men's Trousers Navy, Yellow
- ProGARM 9150 Navy S
- ProGARM TS259M Navy, Yellow Men's T-Shirt S
- ProGARM 9820 Men's Trousers Navy, Yellow
- ProGARM WT252 Men's Trousers Navy, Yellow
- ProGARM 9820 Men's Trousers Navy, Yellow 99 cm Waist 81cm Leg
- ProGARM 9820 Men's Trousers Navy, Yellow 89 cm Waist 81cm Leg
- ProGARM 9820 Men's Trousers Navy, Yellow 114 cm Waist 81cm Leg
