ProGARM 9144 Men's Dungarees Orange
- RS Stock No.:
- 689-693
- Mfr. Part No.:
- 9144-HVO-60
- Manufacturer:
- ProGARM
Subtotal (1 unit)*
PHP20,453.20
(exc. VAT)
PHP22,907.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,453.20 |
*price indicative
- RS Stock No.:
- 689-693
- Mfr. Part No.:
- 9144-HVO-60
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Dungarees | |
| Gender | Men | |
| Colour | Orange | |
| Size | 4XL | |
| Resistance Features | Arc Flash Protection | |
| Series | 9144 | |
| Knee Pad Pocket | No | |
| Standards/Approvals | RIS-3279-TOM | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Dungarees | ||
Gender Men | ||
Colour Orange | ||
Size 4XL | ||
Resistance Features Arc Flash Protection | ||
Series 9144 | ||
Knee Pad Pocket No | ||
Standards/Approvals RIS-3279-TOM | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Unlined waterproof dungaree is built for high-visibility and flame-resistant protection in wet and hazardous environments. Constructed from VXS+ FR inherent woven fabric at 250g/m², it offers lightweight durability and certified safety. Compliant with EN ISO 11612:2015, it ensures reliable performance without compromising comfort or flexibility.
EN ISO 11612:2015 certified flame resistance
VXS+ FR inherent woven fabric
Unlined design for breathable waterproof protection
Related links
- ProGARM 9140 Orange Men's Jacket, 4XL
- ProGARM 5390 Orange Men's Hi Vis Polo Shirt 60 in
- ProGARM Orange Overall & Body Suits, 3XL
- ProGARM Orange Hi-Vis Bib & Brace, L
- ProGARM Orange Overall & Body Suits, S
- ProGARM Orange Hi-Vis Bib & Brace, XXL
- ProGARM Orange Hi-Vis Bib & Brace, XL
- ProGARM Orange Hi-Vis Bib & Brace, M
