ProGARM 7522 Women's Trousers Navy, Yellow
- RS Stock No.:
- 689-676
- Mfr. Part No.:
- 7522-NYE-R30
- Manufacturer:
- ProGARM
This image is representative of the product range
Subtotal (1 unit)*
PHP29,947.52
(exc. VAT)
PHP33,541.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,947.52 |
*price indicative
- RS Stock No.:
- 689-676
- Mfr. Part No.:
- 7522-NYE-R30
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Navy, Yellow | |
| Number of Pockets | 8 | |
| Size | 30R | |
| Material | VXS+Fabric | |
| Series | 7522 | |
| Resistance Features | Arc Flash Protection | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 20471 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Trousers | ||
Gender Women | ||
Colour Navy, Yellow | ||
Number of Pockets 8 | ||
Size 30R | ||
Material VXS+Fabric | ||
Series 7522 | ||
Resistance Features Arc Flash Protection | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 20471 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Hi Vis Dungaree is built for visibility, durability, and convenience in demanding work environments. Designed with multiple secure Storage Options and external kneepad pockets, it ensures comfort and practicality throughout the day. Its ergonomic layout and reinforced belt support make it Ideal for professionals who need reliable gear that moves with them.
External kneepad pockets for added comfort and protection
Combat pocket with flap for secure phone storage
Two rear flap pockets for safe equipment storage
Large chest pocket with flap for mobile phone security
Extra wide rear belt loop to prevent belt ride-up
Related links
- ProGARM 7522 Women's Trousers Navy, Yellow
- ProGARM 7522 Women's Dungarees Navy, Yellow
- ProGARM 5815 Women's Trousers Navy, Yellow 75 cm Waist 81cm Leg
- ProGARM 5810 Women's Trousers Navy, Yellow 76cm Leg
- ProGARM 5815 Women's Trousers Navy, Yellow 120 cm Waist 81cm Leg
- ProGARM 5815 Women's Trousers Navy, Yellow 125 cm Waist 81cm Leg
- ProGARM 5815 Women's Trousers Navy, Yellow 90 cm Waist 81cm Leg
- ProGARM 5815 Women's Trousers Navy, Yellow 105 cm Waist 81cm Leg
