Blaklader 7132183299 Women's Trousers Black 33 in Waist 770mm Leg

Subtotal (1 unit)*

PHP8,619.15

(exc. VAT)

PHP9,653.45

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP8,619.15

*price indicative

RS Stock No.:
672-773
Mfr. Part No.:
713218329900 - 44C
Manufacturer:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Women

Colour

Black

Leg Length

770mm

Waist Size

33 in

Size

44

Material

Cotton, 4% Elastolefin, Polyester

Resistance Features

Lightweight, Stretch

Series

7132183299

Knee Pad Pocket

Yes

Standards/Approvals

EN 14404:2004+A1:2010

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader Women's Craftsman Trousers with Stretch are designed for functionality and comfort, featuring fixed tool pockets, a high and adjustable waist, and bottom-fed knee protector pockets made with CORDURA stretch fabric. These trousers also include reinforced practical pockets, a ruler pocket, front pockets, and hammer holder loops on both the left and right sides. Also available in a men’s model 1750.

Quality 1832

64% polyester, 33% cotton, and 3% elastolefin

Twill 2/1 weave

Stretch fabric

Weight 245 g/m²

Color noir

Features panels in 4-way stretch for ultimate comfort where needed most

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy