Blaklader 7132183299 Women's Trousers Black 40 in Waist 790mm Leg
- RS Stock No.:
- 672-760
- Mfr. Part No.:
- 713218329900 - 40
- Manufacturer:
- Blaklader
Subtotal (1 unit)*
PHP8,518.58
(exc. VAT)
PHP9,540.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,518.58 |
*price indicative
- RS Stock No.:
- 672-760
- Mfr. Part No.:
- 713218329900 - 40
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Black | |
| Leg Length | 790mm | |
| Size | C40 | |
| Waist Size | 40 in | |
| Material | 33% Cotton, 4% Elastolefin, 63% Polyester | |
| Series | 7132183299 | |
| Resistance Features | Stretch, Lightweight | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404:2004+A1:2010 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Women | ||
Colour Black | ||
Leg Length 790mm | ||
Size C40 | ||
Waist Size 40 in | ||
Material 33% Cotton, 4% Elastolefin, 63% Polyester | ||
Series 7132183299 | ||
Resistance Features Stretch, Lightweight | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404:2004+A1:2010 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader Women's Craftsman Trousers with Stretch are designed for functionality and comfort, featuring fixed tool pockets, a high and adjustable waist, and bottom-fed knee protector pockets made with CORDURA stretch fabric. These trousers also include reinforced practical pockets, a ruler pocket, front pockets, and hammer holder loops on both the left and right sides. Also available in a mens model 1750.
Quality 1832
64% polyester, 33% cotton, and 3% elastolefin
Twill 2/1 weave
Stretch fabric
Weight 245 g/m²
Color noir
Features panels in 4-way stretch for ultimate comfort where needed most
Related links
- Blaklader 7132183299 Women's Trousers Black 40 in Waist 83cm Leg
- Blaklader 7132183299 Women's Trousers Black 26 in Waist 76cm Leg
- Blaklader 7132183299 Women's Trousers Black 38 in Waist 78cm Leg
- Blaklader 7132183299 Women's Trousers Black 27 in Waist 77cm Leg
- Blaklader 7132183299 Women's Trousers Black 37 in Waist 83cm Leg
- Blaklader 7132183299 Women's Trousers Black 33 in Waist 77cm Leg
- Blaklader 7132183299 Women's Trousers Black 35 in Waist 83cm Leg
- Blaklader 7132183299 Women's Trousers Black 44 in Waist 83cm Leg
