NITRAS SAFETY 7511 Unisex Trousers Royal Blue 39 to 43 in Waist 85cm Leg

Subtotal (1 unit)*

PHP1,380.82

(exc. VAT)

PHP1,546.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,380.82

*price indicative

RS Stock No.:
663-182
Mfr. Part No.:
7511-52
Manufacturer:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Product Type

Trousers

Gender

Unisex

Colour

Royal Blue

Leg Length

85cm

Waist Size

39 to 43 in

Size

39/42.9 in

Series

7511

Resistance Features

Breathable, Lightweight

Standards/Approvals

Oeko-Tex Standard 100

RoHS Status: Exempt

COO (Country of Origin):
IN
The NITRAS SAFETY MOTION TEX LIGHT long work trousers are built for durability and comfort in demanding work environments. Made from a breathable 245 g/sqm fabric blend, they feature reinforced zones at the belt loop, knees, and pockets for extended wear. Functional details like a thigh pocket with flap, ruler pocket, hammer loop, and knee protector slots enhance utility on the job. Certified to OEKO-TEX STANDARD 100, they also include reflective elements for improved visibility and safety.

Breathable and light weight material

Elastic waist

Practical and functional details

Regular fit

Related links