NITRAS SAFETY 7511 Unisex Trousers Royal Blue 39 to 43 in Waist 89cm Leg
- RS Stock No.:
- 663-167
- Mfr. Part No.:
- 7511-106
- Manufacturer:
- NITRAS SAFETY
Subtotal (1 unit)*
PHP1,380.82
(exc. VAT)
PHP1,546.52
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,380.82 |
*price indicative
- RS Stock No.:
- 663-167
- Mfr. Part No.:
- 7511-106
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Royal Blue | |
| Leg Length | 89cm | |
| Waist Size | 39 to 43 in | |
| Size | 38.6/42.5 in | |
| Resistance Features | Lightweight, Breathable | |
| Series | 7511 | |
| Standards/Approvals | Oeko-Tex Standard 100 | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Royal Blue | ||
Leg Length 89cm | ||
Waist Size 39 to 43 in | ||
Size 38.6/42.5 in | ||
Resistance Features Lightweight, Breathable | ||
Series 7511 | ||
Standards/Approvals Oeko-Tex Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The NITRAS SAFETY MOTION TEX LIGHT long work trousers are built for durability and comfort in demanding work environments. Made from a breathable 245 g/sqm fabric blend, they feature reinforced zones at the belt loop, knees, and pockets for extended wear. Functional details like a thigh pocket with flap, ruler pocket, hammer loop, and knee protector slots enhance utility on the job. Certified to OEKO-TEX STANDARD 100, they also include reflective elements for improved visibility and safety.
Breathable and light weight material
Elastic waist
Practical and functional details
Regular fit
Related links
- NITRAS SAFETY 7511 Unisex Trousers Royal Blue 82.5cm Leg
- NITRAS SAFETY 7511 Unisex Trousers Royal Blue 81cm Leg
- NITRAS SAFETY 7511 Unisex Trousers Royal Blue 78cm Leg
- NITRAS SAFETY 7511 Unisex Trousers Royal Blue 87cm Leg
- NITRAS SAFETY 7511 Unisex Trousers Royal Blue 85.5cm Leg
- NITRAS SAFETY 7511 Unisex Trousers Royal Blue 81.5cm Leg
- NITRAS SAFETY 7511 Unisex Trousers Royal Blue 78.5cm Leg
- NITRAS SAFETY 7511 Unisex Trousers Royal Blue 86cm Leg