Scruffs T517 Men's Trousers Black

N

This image is representative of the product range

Subtotal (1 unit)*

PHP3,069.46

(exc. VAT)

PHP3,437.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,069.46

*price indicative

RS Stock No.:
634-705
Mfr. Part No.:
T51798
Manufacturer:
Scruffs
Find similar products by selecting one or more attributes.
Select all

Brand

Scruffs

Product Type

Trousers

Gender

Men

Colour

Black

Number of Pockets

7

Size

30L

Material

35% Cotton, 65% Polyester

Resistance Features

Lightweight

Series

T517

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

No

Non Compliant

COO (Country of Origin):
CN
The Scruffs holster trouser is lightweight and designed for comfort and durability, featuring Abratect reinforcement to withstand tough working conditions. These trouser effectively blend functionality with practicality for professional use.

Constructed with a material weight of 250gsm for balanced durability

Equipped with knee protection and holster pockets for added safety and convenience

Includes tool Storage Options such as a hammer loop and mobile phone pocket

Made from 65% recycled polyester and 35% sustainably sourced cotton for eco-friendly use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy