Scruffs T517 Men's Trousers Black
- RS Stock No.:
- 634-703
- Mfr. Part No.:
- T51791
- Manufacturer:
- Scruffs
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,069.46
(exc. VAT)
PHP3,437.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,069.46 |
*price indicative
- RS Stock No.:
- 634-703
- Mfr. Part No.:
- T51791
- Manufacturer:
- Scruffs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Size | 38S | |
| Number of Pockets | 7 | |
| Material | 35% Cotton, 65% Polyester | |
| Resistance Features | Lightweight | |
| Series | T517 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Size 38S | ||
Number of Pockets 7 | ||
Material 35% Cotton, 65% Polyester | ||
Resistance Features Lightweight | ||
Series T517 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Scruffs trouser is lightweight holster trouser designed for durability and comfort in demanding environments. Featuring Abratect reinforcement, these trouser offer essential protection for workers on the go.
Constructed with Abratect for enhanced durability
Includes multiple holster pockets for convenient tool storage
Designed with a hammer loop and D-ring for added functionality
Made from 65% recycled polyester and 35% sustainably sourced cotton for eco-friendliness
Material weight of 250gsm provides a robust yet lightweight feel
Related links
- Scruffs T517 Men's Trousers Black
- Scruffs T547 Men's Trousers Black
- Scruffs T548 Men's Trousers Black
- Scruffs T560 Men's Trousers Black
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
