Scruffs T517 Men's Trousers Black
- RS Stock No.:
- 634-702
- Mfr. Part No.:
- T51790
- Manufacturer:
- Scruffs
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,069.46
(exc. VAT)
PHP3,437.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,069.46 |
*price indicative
- RS Stock No.:
- 634-702
- Mfr. Part No.:
- T51790
- Manufacturer:
- Scruffs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Number of Pockets | 7 | |
| Size | 36S | |
| Material | 35% Cotton, 65% Polyester | |
| Resistance Features | Lightweight | |
| Series | T517 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Number of Pockets 7 | ||
Size 36S | ||
Material 35% Cotton, 65% Polyester | ||
Resistance Features Lightweight | ||
Series T517 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Scruffs lightweight holster trouser provide exceptional comfort and durability, designed specifically for demanding work environments. Crafted with Abratect reinforcement, they offer Advanced protection and practicality for any task.
Lightweight trousers MADE with 250gsm material for breathability
Abratect reinforcement enhances knee protection and durability
Includes tool storage features like holster pockets and a hammer loop
Contains pockets for a ruler and mobile phone for added convenience
Constructed from 65% recycled polyester and 35% sustainably sourced cotton
Related links
- Scruffs T517 Men's Trousers Black
- Scruffs T548 Men's Trousers Black
- Scruffs T547 Men's Trousers Black
- Scruffs T560 Men's Trousers Black
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
