Scruffs T517 Men's Trousers Black
- RS Stock No.:
- 634-698
- Mfr. Part No.:
- T51786
- Manufacturer:
- Scruffs
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,069.46
(exc. VAT)
PHP3,437.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,069.46 |
*price indicative
- RS Stock No.:
- 634-698
- Mfr. Part No.:
- T51786
- Manufacturer:
- Scruffs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Size | 28S | |
| Number of Pockets | 7 | |
| Material | 35% Cotton, 65% Polyester | |
| Series | T517 | |
| Resistance Features | Lightweight | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Size 28S | ||
Number of Pockets 7 | ||
Material 35% Cotton, 65% Polyester | ||
Series T517 | ||
Resistance Features Lightweight | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Scruffs worker Plus trouser offer lightweight functionality with Durable Abratect reinforcement, designed specifically for Active professionals requiring comfort and resilience during their workday.
Lightweight construction ensures ease of movement
Abratect reinforcement provides added durability
Includes holster pockets for convenient tool storage
Multiple pockets including a mobile phone pocket enhance utility
Available in various sizes for a tailored fit
Material weight is 250gsm for balanced strength and comfort
