Scruffs T560 Men's Trousers Black
- RS Stock No.:
- 634-671
- Mfr. Part No.:
- T56046
- Manufacturer:
- Scruffs
N
This image is representative of the product range
Subtotal (1 unit)*
PHP6,143.54
(exc. VAT)
PHP6,880.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,143.54 |
*price indicative
- RS Stock No.:
- 634-671
- Mfr. Part No.:
- T56046
- Manufacturer:
- Scruffs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Number of Pockets | 7 | |
| Size | 38R | |
| Material | 10% Elastane, 90% Nylon | |
| Resistance Features | Stretch | |
| Series | T560 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Number of Pockets 7 | ||
Size 38R | ||
Material 10% Elastane, 90% Nylon | ||
Resistance Features Stretch | ||
Series T560 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
Non Compliant
- COO (Country of Origin):
- PK
The Scruffs trouser is stretch ripstop work trouser designed for durability and comfort, featuring Cordura material and a slim fit for a modern appearance.
Constructed from 90% recycled nylon and 10% elastane for enhanced stretch and durability
Includes holster pockets, two zipped cargo pockets, and a ruler pocket for optimal tool storage
Weighs 210gsm, offering lightweight comfort without compromising on strength
Related links
- Scruffs T560 Men's Trousers Black
- Scruffs T548 Men's Trousers Black
- Scruffs T547 Men's Trousers Black
- Scruffs T517 Men's Trousers Black
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
