Scruffs T548 Men's Trousers Black

N

This image is representative of the product range

Subtotal (1 unit)*

PHP2,455.39

(exc. VAT)

PHP2,750.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,455.39

*price indicative

RS Stock No.:
634-621
Mfr. Part No.:
T54828
Manufacturer:
Scruffs
Find similar products by selecting one or more attributes.
Select all

Brand

Scruffs

Product Type

Trousers

Gender

Men

Colour

Black

Size

36L

Number of Pockets

7

Material

35% Cotton, 65% Polyester

Resistance Features

Abrasion Resistant

Series

T548

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

No

Non Compliant

COO (Country of Origin):
CN
The Scruffs work trouser is lightweight and designed for durability, providing ample storage with multiple pockets for a variety of tools and essentials. Ideal for professionals seeking functionality and comfort in their workwear.

Made from 65% recycled polyester and 35% sustainably sourced cotton for environmentally friendly wear

Material weight of 250gsm ensures resilience while remaining lightweight

Equipped with holster pockets, cargo pocket, ruler pocket, and mobile phone pocket for convenient storage

Regular fit allows for ease of movement during strenuous activities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy