Scruffs T548 Men's Trousers Black
- RS Stock No.:
- 634-450
- Mfr. Part No.:
- T54813
- Manufacturer:
- Scruffs
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,455.39
(exc. VAT)
PHP2,750.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,455.39 |
*price indicative
- RS Stock No.:
- 634-450
- Mfr. Part No.:
- T54813
- Manufacturer:
- Scruffs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Number of Pockets | 7 | |
| Size | 28S | |
| Material | 35% Cotton, 65% Polyester | |
| Series | T548 | |
| Resistance Features | Abrasion Resistant | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Number of Pockets 7 | ||
Size 28S | ||
Material 35% Cotton, 65% Polyester | ||
Series T548 | ||
Resistance Features Abrasion Resistant | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Scruffs lightweight worker trouser offer exceptional comfort and practicality, designed for demanding work environments. These trouser come with multiple pockets for tools and accessories, ensuring you have everything within easy reach.
Lightweight fabric for ease of movement
Multiple pockets for tool and accessory storage
Regular fit for comfort during extended wear
Crafted from 65% recycled polyester and 35% sustainably sourced cotton
Related links
- Scruffs T548 Men's Trousers Black
- Scruffs T548 Men's Trousers Navy
- Scruffs T547 Men's Trousers Black
- Scruffs T560 Men's Trousers Black
- Scruffs T517 Men's Trousers Black
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
