Scruffs T552 Women's Trousers Black

N

This image is representative of the product range

Subtotal (1 unit)*

PHP3,570.84

(exc. VAT)

PHP3,999.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,570.84

*price indicative

RS Stock No.:
634-390
Mfr. Part No.:
T55277
Manufacturer:
Scruffs
Find similar products by selecting one or more attributes.
Select all

Brand

Scruffs

Product Type

Trousers

Gender

Women

Colour

Black

Size

18L

Number of Pockets

7

Material

35% Cotton, 65% Polyester

Series

T552

Resistance Features

Stretch

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

No

Non Compliant

COO (Country of Origin):
PK
The Scruffs slim fit holster trouser offer a perfect blend of comfort and functionality, designed for a wide range of work applications with added stretch panels for ease of movement.

Constructed from Durable stretch twill for enhanced comfort

Includes multiple pockets such as holster, cargo, and zipped options for ample storage

Features CORDURA knee pockets for abrasion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy