Scruffs T552 Women's Trousers Black

N

This image is representative of the product range

Subtotal (1 unit)*

PHP3,570.84

(exc. VAT)

PHP3,999.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,570.84

*price indicative

RS Stock No.:
634-371
Mfr. Part No.:
T55260
Manufacturer:
Scruffs
Find similar products by selecting one or more attributes.
Select all

Brand

Scruffs

Product Type

Trousers

Gender

Women

Colour

Black

Size

16S

Number of Pockets

7

Material

35% Cotton, 65% Polyester

Series

T552

Resistance Features

Stretch

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

No

Non Compliant

COO (Country of Origin):
PK
The Scruffs trouser is slim fit work trouser designed for flexibility and comfort, featuring Durable stretch panels for improved mobility in demanding environments.

Crafted from 65% polyester and 35% cotton for durability

Material weight of 250gsm for robust construction

Abrasion-resistant CORDURA knee pockets offer added protection

Multiple pockets including holster, cargo, and zipped options for secure storage

Includes tool loops, a hammer loop, and a D-ring for convenient tool access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy