Scruffs T552 Women's Trousers Black

N

This image is representative of the product range

Subtotal (1 unit)*

PHP3,570.84

(exc. VAT)

PHP3,999.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,570.84

*price indicative

RS Stock No.:
634-376
Mfr. Part No.:
T55264
Manufacturer:
Scruffs
Find similar products by selecting one or more attributes.
Select all

Brand

Scruffs

Product Type

Trousers

Gender

Women

Colour

Black

Number of Pockets

7

Size

8R

Material

35% Cotton, 65% Polyester

Resistance Features

Stretch

Series

T552

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

No

Non Compliant

COO (Country of Origin):
PK
The Scruffs work trouser offers slim fit functionality with stretch panels, designed for comfort and flexibility on the job. Tailored in stylish black, these trouser is Ideal for a range of work environments.

Constructed from Durable stretch twill for enhanced comfort

Features abrasion-resistant CORDURA knee pockets for added protection

Includes multiple holster, cargo, and secure zipped pockets for tools and essentials

Equipped with tool loops, hammer loop, and D-ring for efficient storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy