Scruffs T552 Women's Trousers Black

N

This image is representative of the product range

Subtotal (1 unit)*

PHP3,570.84

(exc. VAT)

PHP3,999.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,570.84

*price indicative

RS Stock No.:
634-373
Mfr. Part No.:
T55261
Manufacturer:
Scruffs
Find similar products by selecting one or more attributes.
Select all

Brand

Scruffs

Product Type

Trousers

Gender

Women

Colour

Black

Number of Pockets

7

Size

18S

Material

35% Cotton, 65% Polyester

Series

T552

Resistance Features

Stretch

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

No

Non Compliant

COO (Country of Origin):
PK
The Scruffs slim fit work trouser provides optimal comfort and flexibility, designed with Durable stretch panels for ease of movement on the job. Its stylish design doesn't compromise on functionality.

Constructed from 65% polyester and 35% cotton for Durable wear

Features CORDURA knee pockets for enhanced abrasion resistance

Includes multiple holster, cargo, and zipped pockets for secure storage

Equipped with tool loops and a hammer loop for efficient tool management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy