Scruffs T552 Women's Trousers Black

N

This image is representative of the product range

Subtotal (1 unit)*

PHP3,570.84

(exc. VAT)

PHP3,999.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,570.84

*price indicative

RS Stock No.:
634-368
Mfr. Part No.:
T55257
Manufacturer:
Scruffs
Find similar products by selecting one or more attributes.
Select all

Brand

Scruffs

Product Type

Trousers

Gender

Women

Colour

Black

Size

10S

Number of Pockets

7

Material

35% Cotton, 65% Polyester

Resistance Features

Stretch

Series

T552

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

No

Non Compliant

COO (Country of Origin):
PK
The Scruffs slim fit work trouser designed with stretch panels for enhanced comfort and flexibility, suitable for those in demanding work environments.

Durable stretch twill material offers comfort and flexibility

Abrasion-resistant CORDURA knee pockets provide added protection

Offers multiple holster, cargo, and zipped pockets for secure storage

Knee protection is MADE from 65% polyester and 35% cotton

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy