Skytec Chemsol Unisex Trousers Green
- RS Stock No.:
- 617-193
- Mfr. Part No.:
- CCCST/005500/GN2
- Manufacturer:
- Skytec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 617-193
- Mfr. Part No.:
- CCCST/005500/GN2
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Green | |
| Size | M | |
| Series | Chemsol | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Green | ||
Size M | ||
Series Chemsol | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Chemsol Chemical Splash Trousers are green trousers designed for chemical splash protection in various industries. Crafted from a 320g/m² elastomised PVC-coated polyester fabric, they offer flexibility, durability, and chemical resistance. Suitable for use in chemical cleaning, oil and gas, petrochemical refining, and other hazardous environments. It is complaint to EN 14605:2005+A1:2009 Type PB [4] standard.
Elasticated waist ensures close fit
Stitched and high frequency welded seams
Soft feel fabric for improved user comfort
Pair with the Chemsol jacket for full body protection
Garment can be reused if not contaminated or damaged
Related links
- Skytec Chemsol Unisex Trousers Green
- Skytec Chemsol Unisex Hi Vis Trouser Green
- Skytec Chemsol Unisex Hi Vis Trouser Green 81 to 89cm Waist 73cm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 104 to 112cm Waist 81cm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 97 to 104 cm Waist 78cm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 120 to 128 cm Waist 81cm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 128 to 136 cm Waist 81cm Leg
- Skytec Chemsol Unisex Hi Vis Trouser Green 112 to 120 cm Waist 81cm Leg
