Skytec Chemsol Unisex Hi Vis Trouser Green 81 to 89cm Waist 73cm Leg

Unavailable
RS will no longer stock this product.
RS Stock No.:
617-194
Mfr. Part No.:
CCCST/005500/GN1
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Hi Vis Trouser

Gender

Unisex

Colour

Green

Leg Length

73cm

Size

S

Waist Size

81 to 89cm

Material

Polyester, PVC

Series

Chemsol

Resistance Features

Chemical Protection

Standards/Approvals

EN 14605:2005 + A1:2009, CAT level III, CE

Elasticated Waist

Yes

RoHS Status: Exempt

The Skytec Chemsol Chemical Splash Trousers are green trousers designed for chemical splash protection in various industries. Crafted from a 320g/m² elastomised PVC-coated polyester fabric, they offer flexibility, durability, and chemical resistance. Suitable for use in chemical cleaning, oil and gas, petrochemical refining, and other hazardous environments. It is complaint to EN 14605:2005+A1:2009 Type PB [4] standard.

Elasticated waist ensures close fit

Stitched and high frequency welded seams

Soft feel fabric for improved user comfort

Pair with the Chemsol jacket for full body protection

Garment can be reused if not contaminated or damaged