Skytec Chemsol Unisex Hi Vis Trouser Green 104 to 112cm Waist 81cm Leg

Unavailable
RS will no longer stock this product.
RS Stock No.:
617-191
Mfr. Part No.:
CCCST/005500/GN4
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Hi Vis Trouser

Gender

Unisex

Colour

Green

Leg Length

81cm

Size

XL

Waist Size

104 to 112cm

Series

Chemsol

Resistance Features

Chemical Protection

Standards/Approvals

CE, CAT level III, EN 14605:2005 + A1:2009

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Chemsol Chemical Splash Trousers are green trousers designed for chemical splash protection in various industries. Crafted from a 320g/m² elastomised PVC-coated polyester fabric, they offer flexibility, durability, and chemical resistance. Suitable for use in chemical cleaning, oil and gas, petrochemical refining, and other hazardous environments. It is complaint to EN 14605:2005+A1:2009 Type PB [4] standard.

Elasticated waist ensures close fit

Stitched and high frequency welded seams

Soft feel fabric for improved user comfort

Pair with the Chemsol jacket for full body protection

Garment can be reused if not contaminated or damaged

Related links