DMD 60602OCMVT Unisex Trousers Marine 850mm Leg
- RS Stock No.:
- 595-622
- Mfr. Part No.:
- 60602OCMVT6
- Manufacturer:
- DMD
Subtotal (1 unit)*
PHP10,509.07
(exc. VAT)
PHP11,770.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,509.07 |
*price indicative
- RS Stock No.:
- 595-622
- Mfr. Part No.:
- 60602OCMVT6
- Manufacturer:
- DMD
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DMD | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Marine | |
| Leg Length | 850mm | |
| Number of Pockets | 2 | |
| Size | 3XL | |
| Material | Ripstop 50% Lyocell 29% Cotton 20% Recycled Polyester 1% Carbon 300 Gr/M² | |
| Series | 60602OCMVT | |
| Resistance Features | Durable | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | IEC 61482-2 Class 1, EN ISO 11612 a1/b1/c1/e2/f1, EN ISO 11611 A1 Class 1, EN 17353 B2, EN 14404 Type 2 Level 0, EN 13034 A1 Type 6, EN 1149-5 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand DMD | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Marine | ||
Leg Length 850mm | ||
Number of Pockets 2 | ||
Size 3XL | ||
Material Ripstop 50% Lyocell 29% Cotton 20% Recycled Polyester 1% Carbon 300 Gr/M² | ||
Series 60602OCMVT | ||
Resistance Features Durable | ||
Knee Pad Pocket Yes | ||
Standards/Approvals IEC 61482-2 Class 1, EN ISO 11612 a1/b1/c1/e2/f1, EN ISO 11611 A1 Class 1, EN 17353 B2, EN 14404 Type 2 Level 0, EN 13034 A1 Type 6, EN 1149-5 | ||
Elasticated Waist Yes | ||
- COO (Country of Origin):
- TN
The DMD Melt Master multi-risk pants feature a fly with an injected zipper and plastic slider, an elasticated waistband with side closures using a plastic rivet, and five belt loops including a wide rear loop. Constructed with plastic haberdashery, they include two side pockets with closed asymmetrical flaps, one right thigh pocket with clips and flap, and one back pocket with a flap all secured with hidden plastic snaps. The pants are equipped with 5 cm grey flame-retardant retroreflective strips double-stitched around the calves, kidney blankets, wider flaps for added protection, and standards marking on the right thigh pocket. The inseam measures 80 cm with an additional 5 cm hem for crotch adjustment up to 85 cm. Complies with IEC 61482-2 Class 1, EN ISO 11611 A1 Class 2, EN 1149-5, EN 17353 B2, and EN ISO 11612 A1 B1 C1 D3 E3 F1.
Multi pockets x4
Double-stitched retroreflective strips
Elasticated waistband
Plastic haberdashery
Industrial washing
Fitted cut
Kidney covers
Related links
- DMD 60602OCMVT Unisex Trousers Marine 85cm Leg
- DMD 606020ATXT Unisex Trousers Marine 85cm Leg
- DMD 60602BATXT Unisex Trousers Marine 85cm Leg
- DMD ATEX PLUS Unisex Trousers Marine 85cm Leg
- DMD 408730CBPT Unisex Trousers Marine 85cm Leg
- DMD 6061000ATXT Hi Vis Trouser Marine 85cm Leg
- DMD 601020PEET Unisex Trousers Marine 80cm Leg
- DMD 60620RATXT Unisex Trousers Marine 80cm Leg
