Portwest WX2 Unisex Trousers Dark Navy 41 cm Waist 790mm Leg
- RS Stock No.:
- 361-307
- Mfr. Part No.:
- CD881NVR33
- Manufacturer:
- Portwest
Subtotal (1 unit)*
PHP7,481.57
(exc. VAT)
PHP8,379.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 04, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP7,481.57 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 361-307
- Mfr. Part No.:
- CD881NVR33
- Manufacturer:
- Portwest
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Dark Navy | |
| Leg Length | 790mm | |
| Size | 33 in | |
| Waist Size | 41 cm | |
| Number of Pockets | 10 | |
| Material | 65% Recycled Polyester (Kin GSMill Polyester Cotton), 35% Cotton | |
| Series | WX2 | |
| Resistance Features | Hard Wearing Durable Twill Fabric | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | RoHS Exempt | |
| Better World Claim | Recycled Materials | |
| Elasticated Waist | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Dark Navy | ||
Leg Length 790mm | ||
Size 33 in | ||
Waist Size 41 cm | ||
Number of Pockets 10 | ||
Material 65% Recycled Polyester (Kin GSMill Polyester Cotton), 35% Cotton | ||
Series WX2 | ||
Resistance Features Hard Wearing Durable Twill Fabric | ||
Knee Pad Pocket Yes | ||
Standards/Approvals RoHS Exempt | ||
Better World Claim Recycled Materials | ||
Elasticated Waist No | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Portwest WX2 Unisex Trousers Dark Navy 45 cm Waist 79cm Leg
- Portwest WX2 Unisex Trousers Dark Navy 51 cm Waist 79cm Leg
- Portwest WX2 Unisex Trousers Dark Navy 52 cm Waist 79cm Leg
- Portwest WX2 Unisex Trousers Dark Navy 55 cm Waist 79cm Leg
- Portwest WX2 Unisex Trousers Dark Navy 37 cm Waist 79cm Leg
- Portwest WX2 Unisex Trousers Dark Navy 40 cm Waist 79cm Leg
- Portwest WX2 Unisex Trousers Dark Navy 50 cm Waist 79cm Leg
- Portwest WX2 Unisex Trousers Dark Navy 57 cm Waist 79cm Leg
